Print Page
Image is for illustrative purposes only. Please refer to product description.

3,850 In Stock
200,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 25+ | $0.694 |
| 100+ | $0.466 |
| 250+ | $0.437 |
| 500+ | $0.408 |
| 1000+ | $0.247 |
| 2500+ | $0.246 |
| 5000+ | $0.241 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.175 |
| 8000+ | $0.170 |
| 12000+ | $0.164 |
| 20000+ | $0.161 |
| 40000+ | $0.157 |
| 100000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | C2012X5R1E106K085ACCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel68AH9443 Re-Reel45AC4522RL Cut Tape45AC4522 |
| Product Range | C Series |
| Also Known As | C2012X5R1E106KT0J0E |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 25V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X5R |
| Product Range | C Series |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | C Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| MSL | - |
Technical Docs (2)
Alternatives for C2012X5R1E106K085AC
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
