Print Page
C2012X5R1A226K125AB
SMD Multilayer Ceramic Capacitor, C Series, 22 µF, 10 V, 0805 [2012 Metric], ± 10%, X5R
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.441 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 25+ | $0.201 |
| 100+ | $0.180 |
| 250+ | $0.163 |
| 500+ | $0.145 |
| 1000+ | $0.134 |
| 2500+ | $0.118 |
| 5000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC2012X5R1A226K125ABCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel04X3270RL
Cut Tape04X3270
Product RangeC Series
Also Known AsC2012X5R1A226KT000N
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X5R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
- Capacitance values ranging from 0.5pF to 100µF based on dielectric material
- Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
- DC voltage rating of 4V to 50V
- Low ESL and excellent frequency characteristics
- Low self heating and high ripple resistance due to low ESR
- High temperature range of -55°C to 85°C
- Monolithic structure ensures superior mechanical strength and reliability
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.25mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![TDK C2012X5R1A226K125AB SMD Multilayer Ceramic Capacitor, C Series, 22 µF, 10 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4714764.jpg)