Print Page
C1608X7S2A104K080AB
SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, 100 V, 0603 [1608 Metric], ± 10%, X7S
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 4000+ | $0.027 |
| 8000+ | $0.026 |
| 12000+ | $0.025 |
| 20000+ | $0.024 |
| 40000+ | $0.023 |
| 100000+ | $0.022 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$108.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X7S2A104K080ABCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.87R3772
Product RangeC Series
Also Known AsC1608X7S2A104KT000N
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (10-Jun-2022)
Alternatives for C1608X7S2A104K080AB
4 Products Found
Product Overview
The TDK C series commercial grade mid voltage multilayer ceramic chip capacitor is class 2, X7S dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include noise bypass, filtering, smoothing, decoupling, snubber in power supplies and electric flash circuits in digital still camera.
- Capacitance values ranging from 1pF to 15µF based on dielectric material
- Case sizes 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
- DC voltage rating of 100V to 630V
- Excellent DC Bias properties
- Low residual inductance assures superior frequency characteristics
- High temperature range of -55°C to 125°C
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7S
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![TDK C1608X7S2A104K080AB SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, 100 V, 0603 [1608 Metric], ± 10%, X7S](https://www.newark.com/productimages/standard/en_US/4714764.jpg)