Print Page
19,960 In Stock
Need more?
17909 Delivery in 1-3 Business Days(US stock)
2051 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
| 25+ | $0.091 |
| 50+ | $0.084 |
| 100+ | $0.077 |
| 250+ | $0.072 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.056 |
| 8000+ | $0.051 |
| 16000+ | $0.048 |
| 24000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X7S1A475K080AC
Newark Part No.78Y9932
Product RangeC Series
Also Known AsC1608X7S1A475KT000E
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
C1608X7S1A475K080AC general type C series commercial grade capacitor is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. Typical applications include general electronic equipment, mobile devices, servers, PCs, tablets and power supply circuit.
- Capacitance value of 4.7uF
- Capacitance tolerance of ±10%
- 0603 (1608 metric) case size
- 10VDC voltage rating
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7S
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for C1608X7S1A475K080AC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate