Print Page
23,793 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.337 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.337 |
| 25+ | $0.154 |
| 100+ | $0.138 |
| 250+ | $0.125 |
| 500+ | $0.113 |
| 1000+ | $0.112 |
| 2500+ | $0.111 |
| 5000+ | $0.087 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.086 |
| 8000+ | $0.084 |
| 12000+ | $0.083 |
| 20000+ | $0.081 |
| 40000+ | $0.079 |
| 100000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X7S0J106M080ACCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel79Y4325
Cut Tape95Y0040
Product RangeC Series
Also Known AsC1608X7S0J106MT000E
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7S
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for C1608X7S0J106M080AC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C1608X7S0J106M080AC SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X7S](https://www.newark.com/productimages/standard/en_US/92Y6019-40.jpg)