Print Page
151,069 In Stock
180,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.111 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.111 |
| 25+ | $0.043 |
| 100+ | $0.038 |
| 250+ | $0.033 |
| 500+ | $0.028 |
| 1000+ | $0.027 |
| 2500+ | $0.024 |
| 5000+ | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.019 |
| 8000+ | $0.017 |
| 12000+ | $0.016 |
| 20000+ | $0.015 |
| 40000+ | $0.014 |
| 100000+ | $0.013 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X7R1H104K080AACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel61AC4658
Re-Reel67T1082RL
Cut Tape67T1082
Product RangeC Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for C1608X7R1H104K080AA
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

