Print Page
39,320 In Stock
249,470 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.066 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.066 |
| 20+ | $0.060 |
| 30+ | $0.053 |
| 50+ | $0.047 |
| 100+ | $0.041 |
| 250+ | $0.036 |
| 500+ | $0.031 |
| 1000+ | $0.030 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.019 |
| 20000+ | $0.018 |
| 30000+ | $0.017 |
| 50000+ | $0.016 |
| 100000+ | $0.015 |
| 250000+ | $0.014 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | C1005X7R1A224K050BBCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel79Y4213 Re-Reel94Y9973RL Cut Tape94Y9973 |
| Product Range | C Series |
| Technical Datasheet | |
| Capacitance | 0.22µF |
| Voltage(DC) | 10V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | C Series |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| RoHS Phthalates Compliant | To Be Advised |
| MSL | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 0.22µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | C Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| MSL | - |
| Voltage(DC) | 10V |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.02mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for C1005X7R1A224K050BB
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

