Print Page
44 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.180 | $0.005 |
| 25+ | $0.147 | $0.005 |
| 100+ | $0.125 | $0.005 |
| 250+ | $0.086 | $0.005 |
| 500+ | $0.065 | $0.005 |
| 1000+ | $0.051 | $0.005 |
| 2500+ | $0.042 | $0.005 |
| 5000+ | $0.034 | $0.005 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1005X5R1E224K050BC
Newark Part No.04X3217
Product RangeC Series
Also Known AsC1005X5R1E224KT000E
Technical Datasheet
Capacitance0.22µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatives for C1005X5R1E224K050BC
4 Products Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

