Print Page
117,802 In Stock
127,228 more incoming. You can reserve stock now
87802 Delivery in 1-3 Business Days(US stock)
30000 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.213 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
| 25+ | $0.093 |
| 100+ | $0.082 |
| 250+ | $0.074 |
| 500+ | $0.065 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1005X5R1A475K050BCCopy
Newark Part No.
Full Reel68AH9424
Re-Reel78Y9901
Cut Tape78Y9901
Product RangeC Series
Also Known AsC1005X5R1A475KTJ00E
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X5R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
- Capacitance values ranging from 0.5pF to 100µF based on dielectric material
- Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
- DC voltage rating of 4V to 50V
- Low ESL and excellent frequency characteristics
- Low self heating and high ripple resistance due to low ESR
- High temperature range of -55°C to 85°C
- Monolithic structure ensures superior mechanical strength and reliability
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for C1005X5R1A475K050BC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C1005X5R1A475K050BC SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0402 [1005 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/71AH3238-40.jpg)