Print Page
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.012 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1005C0G1H151J050BA
Newark Part No.79Y4157
Product RangeC Series
Also Known AsC1005C0G1H151JT000F
Technical Datasheet
Capacitance150pF
Ceramic Capacitor Case0402 [1005 Metric]
Voltage(DC)50V
Voltage(AC)-
Voltage Rating50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
PackagingTape & Reel
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150pF
Voltage(DC)
50V
Voltage Rating
50V
Capacitance Tolerance
± 5%
Product Range
C Series
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Ceramic Capacitor Case
0402 [1005 Metric]
Voltage(AC)
-
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Packaging
Tape & Reel
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for C1005C0G1H151J050BA
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability