Print Page
3,030 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.151 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.151 |
| 25+ | $0.123 |
| 100+ | $0.106 |
| 250+ | $0.072 |
| 500+ | $0.055 |
| 1000+ | $0.043 |
| 2500+ | $0.035 |
| 5000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC0603X5R0J224K030BBCopy
Newark Part No.
Re-Reel04X3185
Cut Tape04X3185
Product RangeC Series
Also Known AsC0603X5R0J224KT00NN
Technical Datasheet
Capacitance0.22µF
Voltage(DC)6.3V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Alternatives for C0603X5R0J224K030BB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C0603X5R0J224K030BB SMD Multilayer Ceramic Capacitor, 0.22 µF, 6.3 V, 0201 [0603 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4714764.jpg)