Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoC0603C0G1E2R2B
Newark Part No.90R9950
Product RangeC Series
Technical Datasheet
Capacitance2.2pF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Operating Temperature Min-55°C
Product Length0.6mm
Operating Temperature Max125°C
Product Width0.3mm
Capacitor TerminalsWraparound
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
2.2pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 0.1pF
Product Range
C Series
Product Length
0.6mm
Product Width
0.3mm
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate