Print Page
25,263 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.258 |
| 25+ | $0.250 |
| 50+ | $0.242 |
| 100+ | $0.234 |
| 250+ | $0.207 |
| 1000+ | $0.181 |
| 2500+ | $0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC0510X5R0J105M030BCCopy
Newark Part No.81AK3576
Product RangeC Series
Also Known AsC0510X5R0J105MT00NN
Technical Datasheet
Capacitance1µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length0.52mm
Product Width1mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X5R
Product Length
0.52mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![TDK C0510X5R0J105M030BC SMD Multilayer Ceramic Capacitor, 1 µF, 6.3 V, 0204 [0510 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/81AK3576-40.jpg)