Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoBCL322520RT-680M-DCopy
Newark Part No.62AK3699
Product RangeBCL Series
Your Part Number
1,023 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.270 |
| 25+ | $1.150 |
| 50+ | $1.100 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 1000+ | $0.964 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL322520RT-680M-DCopy
Newark Part No.62AK3699
Product RangeBCL Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Saturation Current (Isat)840mA
Product RangeBCL Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max1.63ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
BCL Series
DC Resistance Max
1.63ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
840mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
