Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK BCL322520RT-330M-D Power Inductor (SMD), 33 µH, 990 mA, Shielded, 1.16 A, BCL Series, 1210 [3225 Metric]](https://www.newark.com/productimages/standard/en_US/4125610-40.jpg)
ManufacturerTDK
Manufacturer Part NoBCL322520RT-330M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AK3695RL
Cut Tape62AK3695
Product RangeBCL Series
Your Part Number
4 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 25+ | $1.140 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.972 |
| 1000+ | $0.886 |
| 5000+ | $0.868 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL322520RT-330M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AK3695RL
Cut Tape62AK3695
Product RangeBCL Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)990mA
Inductor ConstructionShielded
Saturation Current (Isat)1.16A
Product RangeBCL Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.67ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
BCL Series
DC Resistance Max
0.67ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
990mA
Saturation Current (Isat)
1.16A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
