Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK BCL322520RT-101M-D Power Inductor (SMD), 100 µH, 520 mA, Shielded, 700 mA, BCL Series, 1210 [3225 Metric]](https://www.newark.com/productimages/standard/en_US/4125610-40.jpg)
ManufacturerTDK
Manufacturer Part NoBCL322520RT-101M-DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AK3690RL
Cut Tape62AK3690
Product RangeBCL Series
Your Part Number
4,000 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 25+ | $1.140 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.972 |
| 1000+ | $0.886 |
| 5000+ | $0.868 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL322520RT-101M-DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AK3690RL
Cut Tape62AK3690
Product RangeBCL Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeBCL Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max2.29ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
BCL Series
DC Resistance Max
2.29ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
700mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
