Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.510 | $3.51 |
| Total Price | $3.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $3.390 |
| 25+ | $3.230 |
| 50+ | $3.130 |
| 100+ | $3.090 |
| 250+ | $2.140 |
| 500+ | $2.100 |
| 1000+ | $2.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B88069X2641T502Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel14AJ3588RL Cut Tape14AJ3588 |
| Product Range | EF800X |
| Technical Datasheet | |
| Product Range | EF800X |
| DC Breakover Voltage | 800V |
| GDT Case Style | Axial Leaded |
| Impulse Discharge Current | 10kA |
| Impulse Sparkover Voltage | 1.3kV |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | EF800X |
|---|---|
| GDT Case Style | Axial Leaded |
| Impulse Sparkover Voltage | 1.3kV |
| DC Breakover Voltage | 800V |
|---|---|
| Impulse Discharge Current | 10kA |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

