Print Page
840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.670 |
| 25+ | $1.580 |
| 50+ | $1.490 |
| 100+ | $1.400 |
| 250+ | $1.320 |
| 1000+ | $1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X2311S102Copy
Newark Part No.14AJ3585
Product RangeEM3600X
Technical Datasheet
Product RangeEM3600X
DC Breakover Voltage3.6kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage6kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EM3600X
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
6kV
DC Breakover Voltage
3.6kV
Impulse Discharge Current
5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

