Print Page
180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $4.120 |
| 25+ | $4.010 |
| 50+ | $3.880 |
| 100+ | $3.780 |
| 250+ | $3.670 |
| 500+ | $3.590 |
| 1000+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B88069X2190T502Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 79Y4068 |
| Product Range | A71-H25X |
| Technical Datasheet | |
| Product Range | A71-H25X |
| DC Breakover Voltage | 2.5kV |
| GDT Case Style | Axial Leaded |
| Impulse Discharge Current | 10kA |
| Impulse Sparkover Voltage | 4kV |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | A71-H25X |
|---|---|
| GDT Case Style | Axial Leaded |
| Impulse Sparkover Voltage | 4kV |
| DC Breakover Voltage | 2.5kV |
|---|---|
| Impulse Discharge Current | 10kA |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

