Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84252A0200Q000Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.25AM6347
Product RangeCarXield Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $351.900 |
| 5+ | $347.680 |
| 10+ | $343.170 |
| 25+ | $325.330 |
Price for:Each
Minimum: 1
Multiple: 1
$351.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84252A0200Q000Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.25AM6347
Product RangeCarXield Series
Technical Datasheet
Filter ApplicationsHigh Voltage DC Inverters, EMI Noise Reduction, Commercial & Passenger Electrical Vehicles
Voltage Rating500V
Current Rating200A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Product RangeCarXield Series
SVHCTriphenyl Phosphate
Technical Specifications
Filter Applications
High Voltage DC Inverters, EMI Noise Reduction, Commercial & Passenger Electrical Vehicles
Current Rating
200A
No. of Stages
2 Stage
Filter Input Terminals
Busbar
Product Range
CarXield Series
Voltage Rating
500V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Busbar
SVHC
Triphenyl Phosphate
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
