Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82791G2251N020Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.19P2624
Product RangeB82791G Series
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.730 |
| 25+ | $2.550 |
| 50+ | $2.450 |
| 100+ | $2.350 |
| 500+ | $2.140 |
| 1000+ | $2.060 |
| 2500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82791G2251N020Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.19P2624
Product RangeB82791G Series
Technical Datasheet
Inductance47mH
DC Current Rating250mA
DC Resistance Max2.4ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82791G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47mH
DC Resistance Max
2.4ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
250mA
Operating Temperature Min
-40°C
Product Range
B82791G Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
