Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82747E6253A040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AK2320
Product RangeB82747E6 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $18.010 |
| 5+ | $16.510 |
| 10+ | $15.010 |
| 25+ | $14.360 |
| 100+ | $13.700 |
| 500+ | $13.430 |
| 1000+ | $13.150 |
Price for:Each
Minimum: 1
Multiple: 1
$18.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82747E6253A040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AK2320
Product RangeB82747E6 Series
Technical Datasheet
Inductance1mH
DC Current Rating25A
DC Resistance Max2800µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82747E6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
DC Resistance Max
2800µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
B82747E6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
