Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82732R2222B030Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M5378
Product RangeB82732R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.180 |
| 25+ | $1.960 |
| 50+ | $1.920 |
| 100+ | $1.870 |
| 500+ | $1.680 |
| 1000+ | $1.650 |
| 2500+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82732R2222B030Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M5378
Product RangeB82732R Series
Technical Datasheet
Inductance3.3mH
DC Current Rating2.2A
DC Resistance Max0.11ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82732R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3mH
DC Resistance Max
0.11ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2.2A
Operating Temperature Min
-40°C
Product Range
B82732R Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
