Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82726S2163N002Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.12P7368
Product RangeB82726S Series
Your Part Number
141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.910 |
| 5+ | $12.900 |
| 10+ | $11.890 |
| 25+ | $11.200 |
| 100+ | $10.470 |
| 500+ | $10.260 |
| 1000+ | $10.050 |
Price for:Each
Minimum: 1
Multiple: 1
$13.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82726S2163N002Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.12P7368
Product RangeB82726S Series
Technical Datasheet
Inductance1.4mH
DC Current Rating16A
DC Resistance Max7100µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82726S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.4mH
DC Resistance Max
7100µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
B82726S Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
