Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82726E6213A040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4133
Product RangeB82726E Series
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
| 5+ | $12.300 |
| 10+ | $11.350 |
| 25+ | $10.690 |
| 100+ | $10.120 |
| 500+ | $9.920 |
| 1000+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82726E6213A040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4133
Product RangeB82726E Series
Technical Datasheet
Inductance1.5mH
DC Current Rating21A
DC Resistance Max2800µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82726E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5mH
DC Resistance Max
2800µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
21A
Operating Temperature Min
-40°C
Product Range
B82726E Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
