Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82725V2163U040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK4054
Product RangeB8272*V2*U* Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
| 5+ | $10.130 |
| 10+ | $9.320 |
| 25+ | $8.750 |
| 100+ | $8.150 |
| 500+ | $7.990 |
| 1000+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82725V2163U040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK4054
Product RangeB8272*V2*U* Series
Technical Datasheet
Inductance2mH
DC Current Rating16A
DC Resistance Max4200µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB8272*V2*U* Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2mH
DC Resistance Max
4200µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
B8272*V2*U* Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
