Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82724J8302N040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4126
Product RangeB82724J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $3.760 |
| 25+ | $3.490 |
| 50+ | $3.310 |
| 100+ | $3.140 |
| 500+ | $2.970 |
| 1000+ | $2.910 |
| 2500+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82724J8302N040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4126
Product RangeB82724J Series
Technical Datasheet
Inductance15mH
DC Current Rating3A
DC Resistance Max0.09ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82724J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15mH
DC Resistance Max
0.09ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
B82724J Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
