Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82723J2102N001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M5364
Product RangeB82723J Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $2.870 |
| 25+ | $2.580 |
| 50+ | $2.520 |
| 100+ | $2.460 |
| 500+ | $2.230 |
| 1000+ | $2.190 |
| 2500+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82723J2102N001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M5364
Product RangeB82723J Series
Technical Datasheet
Inductance27mH
DC Current Rating1A
DC Resistance Max0.75ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82723J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27mH
DC Resistance Max
0.75ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
B82723J Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
