Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82723A2602N001Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AH8841
Product RangeB82723A Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 10+ | $2.410 |
| 25+ | $2.120 |
| 50+ | $2.070 |
| 100+ | $2.010 |
| 500+ | $1.820 |
| 1000+ | $1.780 |
| 2500+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82723A2602N001Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AH8841
Product RangeB82723A Series
Technical Datasheet
Inductance1mH
DC Current Rating6A
DC Resistance Max0.022ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82723A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
DC Resistance Max
0.022ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
B82723A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
