Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82722J2501N1.
Newark Part No.01J0258
Product RangeB82722J Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82722J2501N1.
Newark Part No.01J0258
Product RangeB82722J Series
Technical Datasheet
Inductance27mH
DC Current Rating500mA
DC Resistance Max1.2ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82722J Series
SVHCTo Be Advised
Technical Specifications
Inductance
27mH
DC Resistance Max
1.2ohm
Operating Temperature Max
125°C
SVHC
To Be Advised
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
B82722J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate