Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A7153A025Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AK9473
Product RangeERU25 B82559 Series
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
| 10+ | $12.100 |
| 25+ | $10.280 |
| 50+ | $9.370 |
| 100+ | $8.760 |
| 250+ | $8.270 |
| 500+ | $7.910 |
Price for:Each
Minimum: 1
Multiple: 1
$13.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A7153A025Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AK9473
Product RangeERU25 B82559 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeERU25 B82559 Series
Inductor Case / Package-
DC Resistance Max2550µohm
Inductance Tolerance± 7%
Product Length25.3mm
Product Width23.5mm
Product Height12.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
ERU25 B82559 Series
DC Resistance Max
2550µohm
Product Length
25.3mm
Product Height
12.8mm
RMS Current (Irms)
-
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 7%
Product Width
23.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
