Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A7103A025Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.80Y2287
Product RangeERU25 B82559 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.060 |
| 10+ | $7.670 |
| 25+ | $7.580 |
| 50+ | $6.940 |
| 100+ | $6.300 |
| 250+ | $6.260 |
| 500+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$9.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A7103A025Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.80Y2287
Product RangeERU25 B82559 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)24A
Power Inductor Case25.3mm x 23.5mm x 12.85mm
Product RangeERU25 B82559 Series
DC Resistance Max-
Inductance Tolerance± 7%
Product Length25.3mm
Product Width23.5mm
Product Height12.85mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
25.3mm x 23.5mm x 12.85mm
DC Resistance Max
-
Product Length
25.3mm
Product Height
12.85mm
RMS Current (Irms)
-
Saturation Current (Isat)
24A
Product Range
ERU25 B82559 Series
Inductance Tolerance
± 7%
Product Width
23.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
