Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A5682A020Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel52X5868RL
Cut Tape52X5868
Product RangeERU20 B82559 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.210 | $8.21 |
| Total Price | $8.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 25+ | $7.320 |
| 50+ | $6.250 |
| 100+ | $5.710 |
| 250+ | $5.360 |
| 500+ | $5.070 |
| 5000+ | $4.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A5682A020Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel52X5868RL
Cut Tape52X5868
Product RangeERU20 B82559 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeERU20 B82559 Series
Power Inductor Case21.5mm x 21mm x 9.8mm
DC Resistance Max2900µohm
Inductance Tolerance± 10%
Product Length21.5mm
Product Width21mm
Product Height9.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ERU20 B82559 Series
DC Resistance Max
2900µohm
Product Length
21.5mm
Product Height
9.8mm
RMS Current (Irms)
-
Saturation Current (Isat)
19A
Power Inductor Case
21.5mm x 21mm x 9.8mm
Inductance Tolerance
± 10%
Product Width
21mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
