Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82500C0000A005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86H8006
Product RangeB82500 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $3.950 |
| 25+ | $3.690 |
| 50+ | $3.440 |
| 100+ | $3.120 |
| 500+ | $2.880 |
| 1000+ | $2.560 |
| 2500+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82500C0000A005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86H8006
Product RangeB82500 Series
Technical Datasheet
Product RangeB82500 Series
Inductance820µH
DC Current Rating500mA
DC Resistance Max2.5ohm
Inductance Tolerance± 20%
Self Resonant Frequency3MHz
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
B82500 Series
DC Current Rating
500mA
Inductance Tolerance
± 20%
SVHC
Lead (27-Jun-2024)
Inductance
820µH
DC Resistance Max
2.5ohm
Self Resonant Frequency
3MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
