Print Page
B82498F3470J000
Wirewound Inductor, 47 nH, 130 mohm, 2 GHz, 600 mA, 0805 [2012 Metric], B82498F SIMID Series
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498F3470J000 Wirewound Inductor, 47 nH, 130 mohm, 2 GHz, 600 mA, 0805 [2012 Metric], B82498F SIMID Series](https://www.newark.com/productimages/standard/en_US/46P6175-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498F3470J000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06J1060
Product RangeB82498F SIMID Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 25+ | $0.304 |
| 100+ | $0.270 |
| 250+ | $0.250 |
| 500+ | $0.235 |
| 1000+ | $0.222 |
| 2500+ | $0.218 |
| 5000+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F3470J000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06J1060
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance47nH
DC Resistance Max130mohm
Self Resonant Frequency2GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
47nH
Self Resonant Frequency
2GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
DC Resistance Max
130mohm
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.7mm
SVHC
No SVHC (10-Jun-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
