Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82498B3331JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 62X4167 |
| Product Range | B82498B SIMID Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.588 |
| 6000+ | $0.568 |
| 9000+ | $0.523 |
| 15000+ | $0.480 |
| 30000+ | $0.405 |
| 75000+ | $0.398 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,764.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82498B3331JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 62X4167 |
| Product Range | B82498B SIMID Series |
| Technical Datasheet | |
| Inductance | 330nH |
| DC Resistance Max | 1ohm |
| Self Resonant Frequency | 800MHz |
| DC Current Rating | 180mA |
| Inductor Case Style | 0805 [2012 Metric] |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Range | B82498B SIMID Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 2.2mm |
| Product Width | 1.4mm |
| Product Height | 1.45mm |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Inductance | 330nH |
|---|---|
| Self Resonant Frequency | 800MHz |
| Inductor Case Style | 0805 [2012 Metric] |
| Product Range | B82498B SIMID Series |
| Inductor Construction | Unshielded |
| Product Length | 2.2mm |
| Product Height | 1.45mm |
| DC Resistance Max | 1ohm |
|---|---|
| DC Current Rating | 180mA |
| Inductor Case / Package | 0805 [2012 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ferrite |
| Product Width | 1.4mm |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
