Print Page
B82496C3270J000
Wirewound Inductor, 27 nH, 0.55 ohm, 3 GHz, 360 mA, 0603 [1608 Metric], B82496C SIMID Series
Image is for illustrative purposes only. Please refer to product description.
![TDK B82496C3270J000 Wirewound Inductor, 27 nH, 0.55 ohm, 3 GHz, 360 mA, 0603 [1608 Metric], B82496C SIMID Series](https://www.newark.com/productimages/standard/en_US/06J1000-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82496C3270J000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel06J1000RL
Cut Tape06J1000
Product RangeB82496C SIMID Series
Your Part Number
508 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.274 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.274 |
| 25+ | $0.211 |
| 100+ | $0.187 |
| 250+ | $0.173 |
| 500+ | $0.163 |
| 1000+ | $0.154 |
| 2500+ | $0.151 |
| 5000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82496C3270J000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel06J1000RL
Cut Tape06J1000
Product RangeB82496C SIMID Series
Technical Datasheet
Inductance27nH
DC Resistance Max0.55ohm
Self Resonant Frequency3GHz
DC Current Rating360mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeB82496C SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
27nH
Self Resonant Frequency
3GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
B82496C SIMID Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.55ohm
DC Current Rating
360mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
