Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82496C3221JCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel13J5678RL Cut Tape13J5678 |
| Product Range | B82496C SIMID Series |
| Your Part Number | |
| Technical Datasheet |
3,729 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.357 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.357 |
| 20+ | $0.337 |
| 30+ | $0.316 |
| 50+ | $0.309 |
| 100+ | $0.301 |
| 250+ | $0.281 |
| 500+ | $0.267 |
| 1000+ | $0.255 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82496C3221JCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel13J5678RL Cut Tape13J5678 |
| Product Range | B82496C SIMID Series |
| Technical Datasheet | |
| Inductance | 220nH |
| DC Resistance Max | 7ohm |
| Self Resonant Frequency | 1.3GHz |
| DC Current Rating | 110mA |
| Inductor Case / Package | 0603 [1608 Metric] |
| Inductor Case Style | 0603 [1608 Metric] |
| Product Range | B82496C SIMID Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Ceramic |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.8mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 220nH |
|---|---|
| Self Resonant Frequency | 1.3GHz |
| Inductor Case / Package | 0603 [1608 Metric] |
| Product Range | B82496C SIMID Series |
| Inductor Construction | Unshielded |
| Product Length | 1.6mm |
| Product Height | 0.8mm |
| DC Resistance Max | 7ohm |
|---|---|
| DC Current Rating | 110mA |
| Inductor Case Style | 0603 [1608 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ceramic |
| Product Width | 0.8mm |
| SVHC | No SVHC (25-Jun-2025) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
