Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82478A1224M000
Newark Part No.94W7819
Product RangeB82478A1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82478A1224M000
Newark Part No.94W7819
Product RangeB82478A1 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)950mA
Inductor Construction-
Saturation Current (Isat)-
Product RangeB82478A1 Series
Inductor Case / Package-
DC Resistance Max0.73ohm
Inductance Tolerance± 20%
Product Length14mm
Product Width11.6mm
Product Height8.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
-
Product Range
B82478A1 Series
DC Resistance Max
0.73ohm
Product Length
14mm
Product Height
8.5mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
