Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477R4104M100Copy
Newark Part No.55W2276
Product RangeB82477R4 Series
Your Part Number
814 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.360 |
| 25+ | $2.240 |
| 50+ | $2.130 |
| 100+ | $2.020 |
| 250+ | $1.890 |
| 1000+ | $1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477R4104M100Copy
Newark Part No.55W2276
Product RangeB82477R4 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)3.25A
Product RangeB82477R4 Series
Power Inductor Case12.5mm x 12.5mm x 8.5mm
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
B82477R4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.25A
Saturation Current (Isat)
3.25A
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
DC Resistance Max
0.12ohm
Product Length
12.5mm
Product Height
8.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
