Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477P4333M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel34P1377RL
Cut Tape34P1377
Product RangeB82477P4 Series
Your Part Number
198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 25+ | $1.330 |
| 100+ | $1.260 |
| 250+ | $1.170 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477P4333M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel34P1377RL
Cut Tape34P1377
Product RangeB82477P4 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.35A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Power Inductor Case12.5mm x 12.5mm x 8.5mm
Product RangeB82477P4 Series
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.35A
Saturation Current (Isat)
3.5A
Product Range
B82477P4 Series
DC Resistance Max
0.052ohm
Product Length
12.5mm
Product Height
8.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
