Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477P4332M000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel34P1376RL
Cut Tape34P1376
Product RangeB82477P4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 25+ | $1.330 |
| 100+ | $1.260 |
| 250+ | $1.210 |
| 500+ | $1.160 |
| 1000+ | $1.110 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477P4332M000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel34P1376RL
Cut Tape34P1376
Product RangeB82477P4 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)9.6A
Power Inductor Case12.5mm x 12.5mm x 8.5mm
Product RangeB82477P4 Series
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
DC Resistance Max
0.01ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
8.1A
Saturation Current (Isat)
9.6A
Product Range
B82477P4 Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
