Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477D6103M603Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel75AH8798RL
Cut Tape75AH8798
Product RangeB82477D6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.910 | $2.91 |
| Total Price | $2.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 25+ | $2.580 |
| 100+ | $2.160 |
| 250+ | $2.120 |
| 500+ | $2.080 |
| 1000+ | $2.040 |
| 5000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477D6103M603Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel75AH8798RL
Cut Tape75AH8798
Product RangeB82477D6 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.65A
Inductor ConstructionShielded
Saturation Current (Isat)9.9A
Power Inductor Case12.5mm x 12.5mm x 10.5mm
Product RangeB82477D6 Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 10.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.65A
Saturation Current (Isat)
9.9A
Product Range
B82477D6 Series
DC Resistance Max
0.027ohm
Product Length
12.5mm
Product Height
10.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
