Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476B1684M100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel99W2451RL
Cut Tape99W2451
Product RangeB82476B1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 25+ | $1.010 |
| 100+ | $0.901 |
| 250+ | $0.791 |
| 500+ | $0.682 |
| 1000+ | $0.598 |
| 5000+ | $0.586 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82476B1684M100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel99W2451RL
Cut Tape99W2451
Product RangeB82476B1 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)430mA
Inductor ConstructionUnshielded
Saturation Current (Isat)460mA
Power Inductor Case12.95mm x 9.4mm x 5.08mm
Product RangeB82476B1 Series
DC Resistance Max1.6ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Power Inductor Case
12.95mm x 9.4mm x 5.08mm
DC Resistance Max
1.6ohm
Product Length
12.95mm
Product Height
5.08mm
RMS Current (Irms)
430mA
Saturation Current (Isat)
460mA
Product Range
B82476B1 Series
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
