Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476A1473M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel94W7803
Re-Reel13J5648RL
Cut Tape13J5648
Product RangeB82476A1 Series
Your Part Number
1,143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.090 |
| 25+ | $1.030 |
| 50+ | $0.978 |
| 100+ | $0.922 |
| 500+ | $0.892 |
| 1000+ | $0.842 |
| 2500+ | $0.831 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $0.801 |
| 1500+ | $0.796 |
| 2250+ | $0.790 |
| 3750+ | $0.774 |
| 7500+ | $0.757 |
| 18750+ | $0.742 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82476A1473M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel94W7803
Re-Reel13J5648RL
Cut Tape13J5648
Product RangeB82476A1 Series
Inductance47µH
Inductor ConstructionUnshielded
Product RangeB82476A1 Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
Product Length12.95mm
Core MaterialFerrite
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Product Range
B82476A1 Series
DC Resistance Max
0.12ohm
Product Length
12.95mm
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Inductor Construction
Unshielded
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Height
5.08mm
Alternatives for B82476A1473M000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
