Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82472P6104M000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel45P3328RL
Cut Tape45P3328
Product RangeB82472P6 Series
Your Part Number
1,008 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 25+ | $1.230 |
| 100+ | $0.995 |
| 250+ | $0.931 |
| 500+ | $0.888 |
| 1000+ | $0.824 |
| 5000+ | $0.781 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82472P6104M000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel45P3328RL
Cut Tape45P3328
Product RangeB82472P6 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Product RangeB82472P6 Series
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.39ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
B82472P6 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
670mA
Saturation Current (Isat)
550mA
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
DC Resistance Max
0.39ohm
Product Length
7.3mm
Product Height
4.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
