Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464G4472M000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel38K0097RL
Cut Tape38K0097
Product RangeB82464G4 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.340 |
| 25+ | $1.260 |
| 50+ | $1.190 |
| 100+ | $1.140 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
| 2500+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464G4472M000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel38K0097RL
Cut Tape38K0097
Product RangeB82464G4 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Product RangeB82464G4 Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.9A
Saturation Current (Isat)
5.2A
Product Range
B82464G4 Series
DC Resistance Max
0.015ohm
Product Length
10.4mm
Product Height
4.8mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
