Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464G4334MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel38K0096RL
Cut Tape38K0096
Product RangeB82464G4 Series
Your Part Number
947 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.350 |
| 25+ | $1.210 |
| 50+ | $1.170 |
| 100+ | $1.140 |
| 250+ | $1.070 |
| 1000+ | $0.901 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464G4334MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel38K0096RL
Cut Tape38K0096
Product RangeB82464G4 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Product RangeB82464G4 Series
Inductor Case / Package-
DC Resistance Max0.65ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
590mA
Saturation Current (Isat)
650mA
Product Range
B82464G4 Series
DC Resistance Max
0.65ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate