Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82453C0335A022Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel83AH7886RL
Cut Tape83AH7886
Product RangeB82453C Series
Your Part Number
1,554 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.890 | $7.89 |
| Total Price | $7.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 10+ | $6.790 |
| 25+ | $6.270 |
| 50+ | $6.050 |
| 100+ | $5.770 |
| 250+ | $5.700 |
| 1000+ | $4.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82453C0335A022Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel83AH7886RL
Cut Tape83AH7886
Product RangeB82453C Series
Technical Datasheet
Inductance55mH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case11.5mm x 12.5mm x 3.6mm
Product RangeB82453C Series
Inductor Case / Package-
DC Resistance Max1.1kohm
Inductance Tolerance± 5%
Product Length11.5mm
Product Width12.5mm
Product Height3.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
55mH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 12.5mm x 3.6mm
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
-
Product Range
B82453C Series
DC Resistance Max
1.1kohm
Product Length
11.5mm
Product Height
3.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
