Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82450A1344C000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AH4430
Product RangeB82450A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.972 |
| 25+ | $0.954 |
| 50+ | $0.906 |
| 100+ | $0.858 |
| 250+ | $0.850 |
| 1000+ | $0.791 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82450A1344C000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AH4430
Product RangeB82450A Series
Technical Datasheet
Inductance1.34mH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeB82450A Series
Power Inductor Case3.2mm x 2.5mm x 2.2mm
Inductor Case / Package-
DC Resistance Max42ohm
Inductance Tolerance± 5%
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.34mH
Inductor Construction
Shielded
Product Range
B82450A Series
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
-
Power Inductor Case
3.2mm x 2.5mm x 2.2mm
DC Resistance Max
42ohm
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
